Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 39.2 CFM (1.10m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R40W12BGNL9-07

DigiKey Part Number
563-R40W12BGNL9-07-ND
Manufacturer
Manufacturer Product Number
R40W12BGNL9-07
Description
FAN AXL 40X56MM BALL 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 39.2 CFM (1.10m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
74.0dB(A)
Series
Power (Watts)
42.2 W
Packaging
Tray
RPM
Part Status
Active
Termination
4 Wire Leads per Fan
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Current Rating (Amps)
3.52A
Width
56.00mm
Voltage Range
10.8 ~ 13.2VDC
Air Flow
39.2 CFM (1.10m³/min)
Material - Frame
Polyphenylene Sulfide (PPS)
Static Pressure
7.319 in H2O (1823.0 Pa)
Material - Blade
Polyphenylene Sulfide (PPS)
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1957,93000 Kč957,93 Kč
10766,95200 Kč7 669,52 Kč
25697,62080 Kč17 440,52 Kč
96623,37813 Kč59 844,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:957,93000 Kč
Unit Price with VAT:1 159,09530 Kč