
C80H12BS4ME-07 | |
|---|---|
DigiKey Part Number | 563-C80H12BS4ME-07-ND |
Manufacturer | |
Manufacturer Product Number | C80H12BS4ME-07 |
Description | DC FAN ,80X80X80MM, 12VDC, 203.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 203.0 CFM (5.68m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 80.5dB(A) |
Series | Power (Watts) 171.6 W |
Packaging Tray | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 14.3A |
Width 80.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 203.0 CFM (5.68m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 6.038 in H2O (1504.0 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,39000 Kč | 1 872,39 Kč |
| 16 | 1 420,62000 Kč | 22 729,92 Kč |
| 32 | 1 320,93156 Kč | 42 269,81 Kč |
| 64 | 1 267,75422 Kč | 81 136,27 Kč |
| Unit Price without VAT: | 1 872,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,59190 Kč |






