
V12E54BS2NA5-07 | |
|---|---|
DigiKey Part Number | 563-V12E54BS2NA5-07-ND |
Manufacturer | |
Manufacturer Product Number | V12E54BS2NA5-07 |
Description | DC FAN ,120X120X38MM, 54VDC, 328 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 54VDC Square - 120mm L x 120mm H Ball 328.7 CFM (9.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 328.7 CFM (9.30m³/min) | |
Static Pressure | 4.970 in H2O (1238.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 101 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.87A | |
Voltage Range | 40 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 463,28000 Kč | 2 463,28 Kč |
| 21 | 1 812,56714 Kč | 38 063,91 Kč |
| 42 | 1 695,58857 Kč | 71 214,72 Kč |
| Unit Price without VAT: | 2 463,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 980,56880 Kč |



