
CFM-4028BH-1350-689-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BH-1350-689-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BH-1350-689-22 |
Description | DC AXIAL FAN, 40 MM SQUARE, 28 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 40.9 CFM (1.15m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4028BH-1350-689-22 Models |
Category | Fan Type |
Mfr | Noise 68.9dB(A) |
Series | Power (Watts) 36.72 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 3.06A |
Air Flow 40.9 CFM (1.15m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 7.840 in H2O (1952.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 10 | 370,95700 Kč | 3 709,57 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |









