LPDDR4x Low-Power FBGA DRAM
Kingston's low-power double data rate 4x DRAM memory operates at higher speeds with a maximum data rate of 4,266 Mbps
Kingston's LPDDR4X combines power efficiency, high performance, and compact form factors, making it an excellent choice for mobile devices. The LPDDR4X is a go-to choice for mobile devices where power efficiency and performance are critical. This device continues to grow in numerous applications and end products. Kingston’s LPDDR4x DRAM components are compatible with most SoC chipsets. Kingston’s LPDDR4 DRAM components are offered in a commercial operating temperature range of 0°C to +70°C and an industrial operating temperature range of -40°C to +85°C.
- Low power consumption
- Per-bank refresh
- Partial array self-refresh (PASR), bank masking, and segment masking
- Auto-temperature-compensated self-refresh (ATCSR) via a built-in temperature sensor
- All bank auto-refresh and directed per-bank auto-refresh supported
- Double-data-rate architecture: two data transferring/clock cycle
- Differential clock inputs: CK_t and CK_c
- Bidirectional differential data strobe: DQS_t and DQS_c
- Commands entered on the rising and falling CK_t edge; data and data mask referenced to the edges of DQS_t
- DMI pin support for write data masking and DBIdc functionality
- Commercial operating temperature range: 0°C to +70°C
- Industrial operating temperature range: -40°C to +85°C
- Mobile devices
- Handheld devices
- Smartphones and tablets
- Wearable technology
- Automotive systems
- Consumer electronics
LPDDR4x Low-Power FBGA DRAMs
| Image | Manufacturer Part Number | Description | Technology | Memory Size | Memory Organization | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D0811PM2FDGUK-U | IC DRAM 8GBIT 200FBGA | SDRAM - Mobile LPDDR4 | 8Gbit | 512M x 16 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B1621XM2FDGVK-U | IC DRAM 16GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4X | 16Gbit | 1G x 16 | 10 - Immediate | $751.10 | View Details |
![]() | ![]() | D1611PM3BDGUI-U | IC DRAM 16GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4 | 16Gbit | 1G x 16 | 0 - Immediate | $1,664.00 | View Details |
![]() | ![]() | D1621XM4CDGVI-U | IC DRAM 16GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4X | 16Gbit | 1G x 16 | 50 - Immediate | $1,926.36 | View Details |
![]() | ![]() | D1621PM4CDGUI-U | IC DRAM 16GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 16 | 0 - Immediate | $1,926.36 | View Details |
![]() | ![]() | B1621PM2FDGUKW-U | IC DRAM 16GBIT 200FBGA | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B3221XM3BDGVI-U | IC DRAM 32GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4X | 32Gbit | 2G x 16 | 50 - Immediate | $3,514.23 | View Details |
![]() | ![]() | B3221PM3BDGUI-U | IC DRAM 32GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4 | 32Gbit | 2G x 16 | 0 - Immediate | $3,514.23 | View Details |
![]() | ![]() | Q6422XM3BDGVK-U | IC DRAM 64GBIT PAR 200FBGA | SDRAM - Mobile LPDDR4X | 64Gbit | 4G x 16 | 37 - Immediate | $6,606.81 | View Details |
![]() | ![]() | D0811PM2FDGUKW-U | IC DRAM 8GBIT 200FBGA | SDRAM - Mobile LPDDR4 | 8Gbit | 512M x 16 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B1621PM2FDGUK-U | 16GB 200 BALL LPDDR4 3733MHZ | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | 0 - Immediate | See Page for Pricing | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | DigiKey Programmable | Memory Type | Memory Format | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 32EP16-M4FTC32-GA68 | IC FLSH RAM 32GBYTE EMMC 144FBGA | Not Verified | Non-Volatile, Volatile | FLASH, RAM | 0 - Immediate | See Page for Pricing | View Details |