SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5)
B1621XM2FDGVK-U

B1621XM2FDGVK-U

DigiKey Part Number
5625-B1621XM2FDGVK-U-ND
Manufacturer
Manufacturer Product Number
B1621XM2FDGVK-U
Description
IC DRAM 16GBIT PAR 200FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
EDA/CAD Models
B1621XM2FDGVK-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1751,10000 Kč751,10 Kč
10694,84500 Kč6 948,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:751,10000 Kč
Unit Price with VAT:908,83100 Kč