
IMAG32L4JCBG-046I | |
|---|---|
DigiKey Part Number | 5107-IMAG32L4JCBG-046I-ND |
Manufacturer | |
Manufacturer Product Number | IMAG32L4JCBG-046I |
Description | LPDDR4X 16GB 512MX32 2133MHZ FBG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 200-FBGA (10x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Active | Voltage - Supply 1.17V ~ 1.06V, 1.95V ~ 1.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x15) |
Memory Organization 512M x 32 |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,49000 Kč | 1 557,49 Kč |
| 10 | 1 437,17300 Kč | 14 371,73 Kč |
| 25 | 1 390,16080 Kč | 34 754,02 Kč |
| 50 | 1 355,14460 Kč | 67 757,23 Kč |
| 120 | 1 311,81267 Kč | 157 417,52 Kč |
| Unit Price without VAT: | 1 557,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 884,56290 Kč |




