


D1611PM3BDGUI-U | |
|---|---|
DigiKey Part Number | 5625-D1611PM3BDGUI-U-ND |
Manufacturer | |
Manufacturer Product Number | D1611PM3BDGUI-U |
Description | IC DRAM 16GBIT PAR 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 1.866 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | D1611PM3BDGUI-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
| Tray: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1 663,99700 Kč | 99 839,82 Kč |
| Unit Price without VAT: | 1 663,99700 Kč |
|---|---|
| Unit Price with VAT: | 2 013,43637 Kč |





