SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 200-FBGA (10x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM8G16L4JCBG-046I

DigiKey Part Number
5107-IM8G16L4JCBG-046I-ND
Manufacturer
Manufacturer Product Number
IM8G16L4JCBG-046I
Description
LPDDR4X 8GB 512MX16 2133MHZ FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 200-FBGA (10x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
2.133 GHz
Packaging
Tray
Write Cycle Time - Word, Page
18ns
Part Status
Active
Voltage - Supply
1.17V ~ 1.06V, 1.95V ~ 1.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4X
Package / Case
Memory Size
Supplier Device Package
200-FBGA (10x15)
Memory Organization
512M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1959,14000 Kč959,14 Kč
10886,42100 Kč8 864,21 Kč
25857,75320 Kč21 443,83 Kč
50836,33900 Kč41 816,95 Kč
120809,75475 Kč97 170,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:959,14000 Kč
Unit Price with VAT:1 160,55940 Kč