B1621PM2FDGUK-U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: 1 926,36000 Kč
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-FBGA (10x14.5)
B1621PM2FDGUK-U

B1621PM2FDGUK-U

DigiKey Part Number
5625-B1621PM2FDGUK-U-ND
Manufacturer
Manufacturer Product Number
B1621PM2FDGUK-U
Description
16GB 200 BALL LPDDR4 3733MHZ
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-FBGA (10x14.5)
Datasheet
 Datasheet
EDA/CAD Models
B1621PM2FDGUK-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 32
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes