


D1621PM4CDGUI-U | |
|---|---|
DigiKey Part Number | 5625-D1621PM4CDGUI-U-ND |
Manufacturer | |
Manufacturer Product Number | D1621PM4CDGUI-U |
Description | IC DRAM 16GBIT PAR 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 1.866 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | D1621PM4CDGUI-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,36000 Kč | 1 926,36 Kč |
| 10 | 1 776,95600 Kč | 17 769,56 Kč |
| 25 | 1 718,65280 Kč | 42 966,32 Kč |
| 50 | 1 675,28340 Kč | 83 764,17 Kč |
| 100 | 1 632,69320 Kč | 163 269,32 Kč |
| Unit Price without VAT: | 1 926,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,89560 Kč |






