High-Power Solutions for Fast EV Charging

Infineon's fast EV charging solutions help eliminate “range anxiety” among drivers and further promote EV adoption around the world

Image of Infineon's High-Power Solutions for Fast EV Charging Encouraging drivers to make electric vehicles their primary means of transportation relies heavily on finding ways to extend their range. Infineon helps users realize energy-efficient DC fast-charging designs with an excellent price-performance ratio. While carmakers are working on more efficient batteries, building a powerful, convenient, and accessible charging infrastructure is equally important. High-power DC charging systems of up to 350 kW already allow drivers today to add 200 km to their battery in about seven minutes, which is comparable to refueling a car with an internal combustion engine. The technology behind what makes these chargers fast, efficient, and accessible helps eliminate "range anxiety" among drivers and further promotes EV adoption worldwide.

Selecting the Right Components

When selecting the ideal power semiconductor, it is essential to know the power level of the charger. Chargers in the power range above 50 kW are typically built with IGBTs, CoolSiC™ MOSFETs, and diode power modules from Infineon, such as the CoolSiC™ Easy Module, IGBT EconoPACK™, and the IGBT EconoDUAL™ family. With sub-units ranging from 50 kW to 100 kW, chargers with a power range of more than 100 kW are built by stacking the sub-units.

Infineon's high-quality portfolio of circuit breakers works seamlessly with its wide range of drivers. That is why Infineon also offers the right EiceDRIVER™, XMC™, and AURIX™ microcontrollers for customers' fast EV charging concepts. For inverter management, high-precision coreless current sensors provide the ideal solution for inverter control and diagnostics, and Infineon's OPTIGA™ products ensure data protection and safety at the charging station.

High-Power Solutions for Fast EV Charging

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 64LQFPXMC4200F64K256BAXQSA1IC MCU 32BIT 256KB FLASH 64LQFP170 - Immediate$217.96View Details
DGT ISO 1.2KV 1CH GT DVR DSO8-661ED3124MU12HXUMA1DGT ISO 1.2KV 1CH GT DVR DSO8-660 - Immediate$56.90View Details
IC TRANSCEIVER 1/1 PGDSO8TLE9251VSJXUMA1IC TRANSCEIVER 1/1 PGDSO844087 - Immediate$42.42View Details
MOSFET 2N-CH 1200V 85A AG-EASY2BF3L8MR12W2M1HPB11BPSA1MOSFET 2N-CH 1200V 85A AG-EASY2B13 - Immediate$2,948.75View Details
IC RF TXRX+MCU BLE 128WLBGACYW43732XKUBGTIC RF TXRX+MCU BLE 128WLBGA4995 - Immediate$258.49View Details
IC MCU 32BIT 512KB FLASH 100TQFPCY8C6145AZI-S3F12IC MCU 32BIT 512KB FLASH 100TQFP186 - Immediate$183.94View Details
CURRENT SENSOR HE/OL 50ATLI4971A050T5E0001XUMA1CURRENT SENSOR HE/OL 50A1246 - Immediate$97.64View Details
IC MCU 32BIT 6MB FLASH 292LFBGATC377TP96F300SAALXUMA1IC MCU 32BIT 6MB FLASH 292LFBGA1348 - Immediate$916.77View Details
MOSFET N-CH 650V 77A TO247-3-41IPW60R024CFD7XKSA1MOSFET N-CH 650V 77A TO247-3-41265 - Immediate$360.12View Details
SICFET N-CH 1.2KV 52A TO247-3IMW120R045M1XKSA1SICFET N-CH 1.2KV 52A TO247-3179 - Immediate$464.06View Details
IGBT TRENCH FS 650V 80A TO247-3IKW75N65RH5XKSA1IGBT TRENCH FS 650V 80A TO247-3142 - Immediate$234.97View Details
DIODE SIC 1.2KV 62A PGTO2472IDWD20G120C5XKSA1DIODE SIC 1.2KV 62A PGTO24720 - Immediate$218.80View Details
IC REG AUTO APPL 1OUT VQFN-48-31TLF35584QVVS1XUMA1IC REG AUTO APPL 1OUT VQFN-48-310 - ImmediateSee Page for PricingView Details
Published: 2023-01-05