1/1 Transceiver CANbus PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9251VSJXUMA1

DigiKey Part Number
TLE9251VSJXUMA1TR-ND - Tape & Reel (TR)
TLE9251VSJXUMA1CT-ND - Cut Tape (CT)
TLE9251VSJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9251VSJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO8
Customer Reference
Detailed Description
1/1 Transceiver CANbus PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE9251VSJXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
Infineon Technologies
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
PG-DSO-8
Number of Drivers/Receivers
1/1
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,09800 Kč310,98 Kč
2528,27160 Kč706,79 Kč
10025,15140 Kč2 515,14 Kč
25023,66392 Kč5 915,98 Kč
50022,76688 Kč11 383,44 Kč
1 00022,02879 Kč22 028,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,24964 Kč53 124,10 Kč
5 00020,78012 Kč103 900,60 Kč
7 50020,54489 Kč154 086,67 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč