
IPW60R024CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R024CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R024CFD7XKSA1 |
Description | MOSFET N-CH 650V 77A TO247-3-41 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 77A (Tc) 320W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R024CFD7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 2.12mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 183 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7268 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 320W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 42.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,12000 Kč | 360,12 Kč |
| 30 | 219,05800 Kč | 6 571,74 Kč |
| 120 | 188,15783 Kč | 22 578,94 Kč |
| 510 | 165,53835 Kč | 84 424,56 Kč |
| 1 020 | 157,29334 Kč | 160 439,21 Kč |
| Unit Price without VAT: | 360,12000 Kč |
|---|---|
| Unit Price with VAT: | 435,74520 Kč |










