Direct

IDWD20G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD20G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD20G120C5XKSA1 |
Description | DIODE SIC 1.2KV 62A PGTO2472 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 62A Through Hole PG-TO247-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD20G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 166 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1368pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO247-2 |
Current - Average Rectified (Io) 62A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSH20120A | onsemi | 0 | FFSH20120A-ND | 143,54053 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,31000 Kč | 217,31 Kč |
| 30 | 126,48867 Kč | 3 794,66 Kč |
| 120 | 106,55250 Kč | 12 786,30 Kč |
| 510 | 91,94373 Kč | 46 891,30 Kč |
| 1 020 | 86,61617 Kč | 88 348,49 Kč |
| 2 010 | 82,22836 Kč | 165 279,00 Kč |
| Unit Price without VAT: | 217,31000 Kč |
|---|---|
| Unit Price with VAT: | 262,94510 Kč |




