Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
TLI4971A075T5E0001XUMA1-VIEW-B

TLI4971A050T5E0001XUMA1

DigiKey Part Number
448-TLI4971A050T5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A050T5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A050T5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A050T5E0001XUMA1
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A050T5E0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
24mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
±3.45%
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-PowerTDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
574,62600 Kč373,13 Kč
1071,37200 Kč713,72 Kč
2567,47080 Kč1 686,77 Kč
5064,81240 Kč3 240,62 Kč
10062,37880 Kč6 237,88 Kč
50057,47656 Kč28 738,28 Kč
1 00055,65100 Kč55 651,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,46754 Kč133 668,85 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč