
CYW43732XKUBGT | |
|---|---|
DigiKey Part Number | 448-CYW43732XKUBGTTR-ND - Tape & Reel (TR) 448-CYW43732XKUBGTCT-ND - Cut Tape (CT) 448-CYW43732XKUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43732XKUBGT |
Description | IC RF TXRX+MCU BLE 128WLBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 128-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | ||
Data Rate (Max) | 433.3Mbps | |
Power - Output | 21dBm | |
Sensitivity | -98.8dBm | |
Memory Size | 896kB RAM, 896kB ROM | |
Serial Interfaces | GPIO, HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB | |
GPIO | 10 | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Receiving | 28.68mA ~ 36.24mA | |
Current - Transmitting | 28.68mA ~ 36.24mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-UFBGA, WLBGA | |
Supplier Device Package | 128-WLBGA (4.51x5.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 190,99800 Kč | 1 909,98 Kč |
| 25 | 180,92720 Kč | 4 523,18 Kč |
| 100 | 167,11260 Kč | 16 711,26 Kč |
| 250 | 158,83896 Kč | 39 709,74 Kč |
| 500 | 153,00024 Kč | 76 500,12 Kč |
| 1 000 | 147,50171 Kč | 147 501,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 135,94706 Kč | 679 735,30 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |

