
IMW120R045M1XKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW120R045M1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW120R045M1XKSA1 |
Description | SICFET N-CH 1.2KV 52A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 52A (Tc) 228W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW120R045M1XKSA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 15 V |
Series | Vgs (Max) +20V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 800 V |
Part Status Last Time Buy | Power Dissipation (Max) 228W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 20A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMW120R040M1HXKSA1 | Infineon Technologies | 0 | 448-IMW120R040M1HXKSA1-ND | 336,81000 Kč | MFR Recommended |
| MSC025SMA120B | Microchip Technology | 114 | 691-MSC025SMA120B-ND | 842,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,06000 Kč | 464,06 Kč |
| 30 | 288,37267 Kč | 8 651,18 Kč |
| 120 | 249,94092 Kč | 29 992,91 Kč |
| 510 | 221,82039 Kč | 113 128,40 Kč |
| Unit Price without VAT: | 464,06000 Kč |
|---|---|
| Unit Price with VAT: | 561,51260 Kč |





