RAS Series Rack Shelf

Hammond's shelf has a universal design that provides rack-mounting equipment to components

Image of Hammond's RAS Series Rack ShelfHammond’s RAS series provides a range of rack shelves that mount to any standard EIA-compliant rack or cabinet. With its simple and universal design, the RAS series provides an essential function when mounting equipment and components that do not have rack-mounting capabilities.

RAS series shelves are constructed of 14- or 16-gauge steel depending on size and finished in a rugged black powder coat. A variety of sizes designed for 19” rack mounting are available, as well as a selection of 23” wide shelves. All sizes are available as a solid shelf, and most sizes are available with vents.

1U shelves have a suggested load capacity of 42 lbs, 2U shelves of 100 lbs, and 3U and 4U shelves of 200 lbs. RAS series shelves can be mounted to rack rails internally to serve as traditional rack shelves, or externally to serve as a working surface.

Features
  • 14- or 16-gauge steel body
  • Textured black powder coat finish
  • Solid and vented options
  • 19” and 23” rack mounting options
  • TAA compliant
  • RoHS and REACH compliant
  • Manufactured in North America

RAS Series Rack Shelf

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHELF 19.300X12X3.500" BLACKRASU190312BK1SHELF 19.300X12X3.500" BLACK17 - Immediate
120 - Factory Stock
$1,517.86View Details
SHELF 7X17.500X1.720" BLACKRASV190107DBK1SHELF 7X17.500X1.720" BLACK42 - Immediate
163 - Factory Stock
$1,349.56View Details
SHELF 20X17.500X3.470" BLACKRASU190320BK1SHELF 20X17.500X3.470" BLACK105 - Immediate
59 - Factory Stock
$1,847.38View Details
SHELF 20X17.500X5.220" BLACKRASV190520BK1SHELF 20X17.500X5.220" BLACK58 - Immediate
783 - Factory Stock
$2,009.01View Details
SHELF 7X19.300X1.720" BLACKRASV190107UBK1SHELF 7X19.300X1.720" BLACK92 - Immediate
161 - Factory Stock
$1,349.56View Details
SHELF 18X17.500X3.470" BLACKRASU190318BK1SHELF 18X17.500X3.470" BLACK24 - Immediate
49 - Factory Stock
$1,847.38View Details
SHELF 14.500X17.500X5.220" BLACKRASUL190514BK1SHELF 14.500X17.500X5.220" BLACK0 - ImmediateSee Page for PricingView Details
SHELF 20X17.500X1.720" BLACKRASU190120BK1SHELF 20X17.500X1.720" BLACK18 - Immediate
43 - Factory Stock
$1,683.66View Details
SHELF 20X17.500X5.220" BLACKRASU190520BK1SHELF 20X17.500X5.220" BLACK15 - Immediate
24 - Factory Stock
$2,009.01View Details
SHELF 18X17.500X3.470" BLACKRASV190318BK1SHELF 18X17.500X3.470" BLACK21 - Immediate
1333 - Factory Stock
$1,847.38View Details
SHELF 7X19X1.720" BLACKRASU190107DBK1SHELF 7X19X1.720" BLACK10 - Immediate
18 - Factory Stock
$1,349.56View Details
SHELF 20X17.500X1.720" BLACKRASV190120BK1SHELF 20X17.500X1.720" BLACK77 - Immediate
132 - Factory Stock
$1,847.38View Details
SHELF 22X17.500X5.220" BLACKRASU190522BK1SHELF 22X17.500X5.220" BLACK1 - Immediate
30 - Factory Stock
$2,327.47View Details
SHELF 15X17.500X1.720" BLACKRASU190115BK1SHELF 15X17.500X1.720" BLACK94 - Immediate
152 - Factory Stock
$1,683.66View Details
SHELF 15X17.500X5.220" BLACKRASU190515BK1SHELF 15X17.500X5.220" BLACK91 - Immediate
49 - Factory Stock
$1,576.05View Details
SHELF 15X17.500X1.720" BLACKRASV190115BK1SHELF 15X17.500X1.720" BLACK128 - Immediate
296 - Factory Stock
$1,683.66View Details
SHELF 15X17.500X3.470" BLACKRASV190315BK1SHELF 15X17.500X3.470" BLACK145 - Immediate
240 - Factory Stock
$1,847.38View Details
SHELF 7X19X1.720" BLACKRASU190107UBK1SHELF 7X19X1.720" BLACK49 - Immediate
56 - Factory Stock
$1,349.56View Details
SHELF 15X17.500X3.470" BLACKRASU190315BK1SHELF 15X17.500X3.470" BLACK131 - Immediate
173 - Factory Stock
$1,576.05View Details
SHELF 15X17.500X5.220" BLACKRASV190515BK1SHELF 15X17.500X5.220" BLACK12 - Immediate
113 - Factory Stock
$1,847.38View Details
Published: 2023-02-16