
RASU190522BK1 | |
|---|---|
DigiKey Part Number | RASU190522BK1-ND |
Manufacturer | |
Manufacturer Product Number | RASU190522BK1 |
Description | SHELF 22X17.500X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 22.000" L x 17.500" W x 5.220" H (558.80mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190522BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 20 lbs (9.1 kg) |
Size / Dimension 22.000" L x 17.500" W x 5.220" H (558.80mm x 444.50mm x 132.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 327,47000 Kč | 2 327,47 Kč |
| 5 | 1 965,17200 Kč | 9 825,86 Kč |
| 10 | 1 828,13100 Kč | 18 281,31 Kč |
| 25 | 1 735,17760 Kč | 43 379,44 Kč |
| Unit Price without VAT: | 2 327,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 816,23870 Kč |

