
RASU190120BK1 | |
|---|---|
DigiKey Part Number | HM5643-ND |
Manufacturer | |
Manufacturer Product Number | RASU190120BK1 |
Description | SHELF 20X17.500X1.720" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 1.720" H (508.00mm x 444.50mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190120BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 10 lbs (4.5 kg) |
Size / Dimension 20.000" L x 17.500" W x 1.720" H (508.00mm x 444.50mm x 43.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,66000 Kč | 1 683,66 Kč |
| 5 | 1 420,76000 Kč | 7 103,80 Kč |
| 10 | 1 321,40400 Kč | 13 214,04 Kč |
| 25 | 1 201,27680 Kč | 30 031,92 Kč |
| Unit Price without VAT: | 1 683,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,22860 Kč |


