
RASU190318BK1 | |
|---|---|
DigiKey Part Number | HM5644-ND |
Manufacturer | |
Manufacturer Product Number | RASU190318BK1 |
Description | SHELF 18X17.500X3.470" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 17.500" W x 3.470" H (457.20mm x 444.50mm x 88.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190318BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 18.000" L x 17.500" W x 3.470" H (457.20mm x 444.50mm x 88.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,38000 Kč | 1 847,38 Kč |
| 5 | 1 559,11600 Kč | 7 795,58 Kč |
| 10 | 1 450,16600 Kč | 14 501,66 Kč |
| 25 | 1 334,75200 Kč | 33 368,80 Kč |
| Unit Price without VAT: | 1 847,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 235,32980 Kč |

