
RASU190312BK1 | |
|---|---|
DigiKey Part Number | 164-RASU190312BK1-ND |
Manufacturer | |
Manufacturer Product Number | RASU190312BK1 |
Description | SHELF 19.300X12X3.500" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.300" L x 12.000" W x 3.500" H (490.22mm x 304.80mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190312BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.300" L x 12.000" W x 3.500" H (490.22mm x 304.80mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RAS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,81000 Kč | 1 367,81 Kč |
| 5 | 1 153,79800 Kč | 5 768,99 Kč |
| 10 | 1 072,95600 Kč | 10 729,56 Kč |
| 25 | 975,23960 Kč | 24 380,99 Kč |
| 50 | 947,87920 Kč | 47 393,96 Kč |
| Unit Price without VAT: | 1 367,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,05010 Kč |



