Metal, Steel Shelf, Fixed Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASV190312BK1

DigiKey Part Number
HM5647-ND
Manufacturer
Manufacturer Product Number
RASV190312BK1
Description
SHELF FIXED 12"X19"X3.5" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed Black
Datasheet
 Datasheet
EDA/CAD Models
RASV190312BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 546,08000 Kč1 546,08 Kč
51 304,48000 Kč6 522,40 Kč
101 213,20100 Kč12 132,01 Kč
251 102,82320 Kč27 570,58 Kč
501 089,46440 Kč54 473,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,08000 Kč
Unit Price with VAT:1 870,75680 Kč