
RASU190107DBK1 | |
|---|---|
DigiKey Part Number | HM1239-ND |
Manufacturer | |
Manufacturer Product Number | RASU190107DBK1 |
Description | SHELF 7X19X1.720" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 7.000" L x 19.000" W x 1.720" H (177.80mm x 482.60mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190107DBK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 7.000" L x 19.000" W x 1.720" H (177.80mm x 482.60mm x 43.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,56000 Kč | 1 349,56 Kč |
| 5 | 1 138,33400 Kč | 5 691,67 Kč |
| 10 | 1 058,56300 Kč | 10 585,63 Kč |
| 25 | 962,15600 Kč | 24 053,90 Kč |
| 50 | 934,32640 Kč | 46 716,32 Kč |
| Unit Price without VAT: | 1 349,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,96760 Kč |

