VSTP Series Automotive-Grade Common Mode Choke
The CODACA VSTP series is ideal for power line noise suppression in automotive systems
The CODACA VSTP series automotive-grade common mode choke is designed to deliver high impedance and vibration resistance for automotive systems. Featuring a robust mechanical design refined through advanced winding and electrode bonding processes, the automotive-grade common mode choke achieves vibration resistance exceeding 5G and prevents wire detachment under mechanical stress.
The VSTP series offers outstanding high impedances, ensuring reliable performance in automotive applications. It is perfect for high-density PCB layout and offers design flexibility for DC power lines, infotainment systems, and automotive electronic modules. This series offers an operating temperature range of -50°C to +150°C and dimensions starting at 7.2 mm × 6.0 mm × 3.5 mm (L x W x H).
- High impedance for common mode noise suppression
- Low-profile design, ideal for high-density mounting
- AEC-Q200 compliant
- Automotive systems
- Multimedia equipment
- DC power lines
VSTP Series Automotive-Grade Common Mode Choke
| Image | Manufacturer Part Number | Description | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VSTP0740-701 | COMMON MODE CHOKE | 700 Ohms @ 100 MHz | 6.89 µH @ 100 kHz | 4A | 1570 - Immediate | $29.61 | View Details |
![]() | ![]() | VSTP0740-102 | COMMON MODE CHOKE | 1 kOhms @ 100 MHz | 9.4 µH @ 100 kHz | 3.6A | 1950 - Immediate | $29.61 | View Details |
![]() | ![]() | VSTP0740-301 | COMMON MODE CHOKE | 300 Ohms @ 100 MHz | 2.72 µH @ 100 kHz | 5.2A | 500 - Immediate | $29.61 | View Details |
![]() | ![]() | VSTP0740-501 | COMMON MODE CHOKE | 500 Ohms @ 200 MHz | 4.1 µH @ 100 kHz | 5A | 500 - Immediate | $29.61 | View Details |
![]() | ![]() | VSTP0950-102 | COMMON MODE CHOKE | 1 kOhms @ 200 MHz | 8.8 µH @ 100 kHz | 4A | 0 | $31.08 | View Details |
![]() | ![]() | VSTP0950-701 | COMMON MODE CHOKE | 700 Ohms @ 200 MHz | 7.3 µH @ 100 kHz | 5A | 0 | $31.08 | View Details |
![]() | ![]() | VSTP0950-301 | COMMON MODE CHOKE | 300 Ohms @ 300 MHz | 2.4 µH @ 100 kHz | 6A | 0 | $31.08 | View Details |
![]() | ![]() | VSTP0950-202 | COMMON MODE CHOKE | 2 kOhms @ 100 MHz | 17 µH @ 100 kHz | 2.5A | 0 | $31.08 | View Details |
![]() | ![]() | VSTP0950-152 | COMMON MODE CHOKE | 1.5 kOhms @ 100 MHz | 14 µH @ 100 kHz | 3A | 0 | $31.08 | View Details |
![]() | ![]() | VSTP1260-701 | COMMON MODE CHOKE | 700 Ohms @ 100 MHz | 10 µH @ 100 kHz | 8A | 0 | $36.75 | View Details |
![]() | ![]() | VSTP1260-102 | COMMON MODE CHOKE | 1 kOhms @ 100 MHz | 22 µH @ 100 kHz | 6A | 0 | $36.75 | View Details |
![]() | ![]() | VSTP1260-172 | COMMON MODE CHOKE | 1.7 kOhms @ 70 MHz | 28.6 µH @ 100 kHz | 4.8A | 0 | $36.75 | View Details |
![]() | ![]() | VSTP1260-202 | COMMON MODE CHOKE | 2 kOhms @ 60 MHz | 29.8 µH @ 100 kHz | 4A | 0 | $36.75 | View Details |