New at DigiKey
29.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 60 MHz 4A DCR 17.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP1260-202

DigiKey Part Number
4044-VSTP1260-202TR-ND - Tape & Reel (TR)
4044-VSTP1260-202CT-ND - Cut Tape (CT)
4044-VSTP1260-202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP1260-202
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 60 MHz 4A DCR 17.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 60 MHz
Inductance @ Frequency
29.8 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
17.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.480" L x 0.433" W (12.20mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1030,27900 Kč302,79 Kč
2528,00280 Kč700,07 Kč
5026,39860 Kč1 319,93 Kč
10024,89100 Kč2 489,10 Kč
25023,02892 Kč5 757,23 Kč
50022,48886 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,66337 Kč55 990,11 Kč
6 00018,37325 Kč110 239,50 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč