New at DigiKey
28.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 70 MHz 4.8A DCR 12.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP1260-172

DigiKey Part Number
4044-VSTP1260-172TR-ND - Tape & Reel (TR)
4044-VSTP1260-172CT-ND - Cut Tape (CT)
4044-VSTP1260-172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP1260-172
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 70 MHz 4.8A DCR 12.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.7 kOhms @ 70 MHz
Inductance @ Frequency
28.6 µH @ 100 kHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
12.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.480" L x 0.433" W (12.20mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1030,27900 Kč302,79 Kč
2528,00280 Kč700,07 Kč
5026,39860 Kč1 319,93 Kč
10024,89100 Kč2 489,10 Kč
25023,02892 Kč5 757,23 Kč
50022,48886 Kč11 244,43 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,47788 Kč20 477,88 Kč
2 00019,31291 Kč38 625,82 Kč
3 00018,66337 Kč55 990,11 Kč
5 00018,37325 Kč91 866,25 Kč
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč