
VSTP0950-301 | |
|---|---|
DigiKey Part Number | 4044-VSTP0950-301TR-ND - Tape & Reel (TR) 4044-VSTP0950-301CT-ND - Cut Tape (CT) 4044-VSTP0950-301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0950-301 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 6A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 300 MHz | |
Inductance @ Frequency | 2.4 µH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.276" W (9.20mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,64360 Kč | 591,09 Kč |
| 50 | 22,28720 Kč | 1 114,36 Kč |
| 100 | 21,01480 Kč | 2 101,48 Kč |
| 250 | 19,44248 Kč | 4 860,62 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,75564 Kč | 47 266,92 Kč |
| 6 000 | 15,22355 Kč | 91 341,30 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

