New at DigiKey
4.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 200 MHz 5A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP0740-501

DigiKey Part Number
4044-VSTP0740-501TR-ND - Tape & Reel (TR)
4044-VSTP0740-501CT-ND - Cut Tape (CT)
4044-VSTP0740-501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP0740-501
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 200 MHz 5A DCR 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 200 MHz
Inductance @ Frequency
4.1 µH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1024,35800 Kč243,58 Kč
2522,53520 Kč563,38 Kč
5021,25000 Kč1 062,50 Kč
10020,03420 Kč2 003,42 Kč
25018,53536 Kč4 633,84 Kč
50017,66982 Kč8 834,91 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,43613 Kč86 616,78 Kč
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč