
VSTP1260-701 | |
|---|---|
DigiKey Part Number | 4044-VSTP1260-701TR-ND - Tape & Reel (TR) 4044-VSTP1260-701CT-ND - Cut Tape (CT) 4044-VSTP1260-701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP1260-701 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 4.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 4.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.480" L x 0.433" W (12.20mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,39860 Kč | 1 319,93 Kč |
| 100 | 24,89100 Kč | 2 489,10 Kč |
| 250 | 23,02892 Kč | 5 757,23 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,66337 Kč | 55 990,11 Kč |
| 6 000 | 18,37325 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

