New at DigiKey
17 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 MHz 2.5A DCR 26mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP0950-202

DigiKey Part Number
4044-VSTP0950-202TR-ND - Tape & Reel (TR)
4044-VSTP0950-202CT-ND - Cut Tape (CT)
4044-VSTP0950-202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP0950-202
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 MHz 2.5A DCR 26mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 100 MHz
Inductance @ Frequency
17 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
26mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.276" W (9.20mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1025,55500 Kč255,55 Kč
2523,64360 Kč591,09 Kč
5022,28720 Kč1 114,36 Kč
10021,01480 Kč2 101,48 Kč
25019,44248 Kč4 860,62 Kč
50018,63362 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,75564 Kč47 266,92 Kč
6 00015,22355 Kč91 341,30 Kč
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč