PTT Series Junction Boxes

Bud Industries' PTT series boxes creates the built-in protection needed for the terminal blocks' industrial, commercial, or hazardous environment requirements

Image of Bud Industries' PTT SeriesBud Industries' high impact (IK 07/08) resistance terminal block junction boxes provide protection and ease the access to wiring.The boxes are molded from high-quality ABS material creating IP67 (TUV) and UO NEMA 1, 2, 3, 4, 4x ratings for the terminal block. They come complete with knockouts for easy addition of 21 mm cable glands (PG 11 to PG 13.5). These boxes are offered with different mounting options for the terminal blocks and range in size from 2.91" x 2.56" x 1.69" to 9.06" x 3.94" x 2.76". With five sizes available and clear or opaque lid choices, there is a specific enclosure to house a variety of applications.

Features
  • Covers are easily removed for convenient processing
  • IP66/67 TUV rating to keep out dust and water in extreme conditions due to the continuous gasket
  • RoHS compliant
  • Suitable for indoor use with respect to exposure to ultraviolet light and water and immersion in accordance with UL 746c
  • Surface treated steel terminal screws and stainless steel cover screws
  • Flammability rating:
    • 4 to 10 terminals - material: ABS, UL94 V-0
    • 15 to 20 terminals - material:
      • enclosure: ABS, UL94 HB +
      • terminal block: ABS, UL94 V-0
  • Rated insulation voltage: 400 V
  • Rated impulse voltage: 4 kV
  • Rated current capacity: 0.75 mm² to 1.5 mm² (15 A to 24 A)
  • Terminal wiring up to 16 AWG
  • Temperature range: -40°C ~ +70°C
  • Bud can modify the enclosure for additional input and output or power cables and connectors
  • Color: tint may have different hues of gray (green, blue)
Applications
  • Industrial controls
  • Lighting controls
  • Security
  • Building automation
  • Power distribution panels
  • Automotive (commercial and electric)

PTT Series

ImageManufacturer Part NumberDescriptionHeightAvailable QuantityPriceView Details
JUNCTION BOX ABS 2.92"L X 2.57"WPTT-10478JUNCTION BOX ABS 2.92"L X 2.57"W1.690" (42.93mm)183 - Immediate
79 - Factory Stock
$214.18View Details
JUNCTION BOX ABS 3.58"L X 2.17"WPTT-10683JUNCTION BOX ABS 3.58"L X 2.17"W1.690" (42.93mm)85 - Immediate
42 - Factory Stock
$249.88View Details
JUNCTION BOX ABS 4.34"L X 3.59"WPTT-11084JUNCTION BOX ABS 4.34"L X 3.59"W1.690" (42.93mm)39 - Immediate
143 - Factory Stock
$361.17View Details
JUNCTION BOX ABS 4.93"L X 2.96"WPTT-11085-CJUNCTION BOX ABS 4.93"L X 2.96"W1.690" (42.93mm)28 - Immediate
61 - Factory Stock
$380.06View Details
JUNCTION BOX ABS 4.34"L X 3.59"WPTT-11084-CJUNCTION BOX ABS 4.34"L X 3.59"W1.690" (42.93mm)13 - Immediate
41 - Factory Stock
$361.17View Details
JUNCTION BOX ABS 4.93"L X 2.96"WPTT-11085JUNCTION BOX ABS 4.93"L X 2.96"W1.690" (42.93mm)13 - Immediate$380.06View Details
JUNCTION BOX ABS 9.09"L X 3.94"WPTT-12090JUNCTION BOX ABS 9.09"L X 3.94"W2.760" (70.10mm)13 - Immediate
48 - Factory Stock
$720.23View Details
JUNCTION BOX ABS 3.85"L X 2.71"WPTT-10482JUNCTION BOX ABS 3.85"L X 2.71"W1.690" (42.93mm)9 - Immediate
38 - Factory Stock
$195.28View Details
JUNCTION BOX ABS 3.85"L X 2.71"WPTT-10482-CJUNCTION BOX ABS 3.85"L X 2.71"W1.690" (42.93mm)18 - Immediate
189 - Factory Stock
$195.28View Details
JUNCTION BOX ABS 2.92"L X 2.57"WPTT-10478-CJUNCTION BOX ABS 2.92"L X 2.57"W1.690" (42.93mm)0 - Immediate
107 - Factory Stock
$214.18View Details
JUNCTION BOX ABS 3.58"L X 2.17"WPTT-10683-CJUNCTION BOX ABS 3.58"L X 2.17"W1.690" (42.93mm)3 - Immediate
440 - Factory Stock
$249.88View Details
JUNCTION BOX ABS 3.58"L X 2.95"WPTT-10681JUNCTION BOX ABS 3.58"L X 2.95"W1.690" (42.93mm)1 - Immediate
63 - Factory Stock
$249.88View Details
JUNCTION BOX ABS 3.58"L X 2.95"WPTT-10681-CJUNCTION BOX ABS 3.58"L X 2.95"W1.690" (42.93mm)0 - Immediate
166 - Factory Stock
$249.88View Details
JUNCTION BOX ABS 3.59"L X 2.96"WPTT-10680-CJUNCTION BOX ABS 3.59"L X 2.96"W1.690" (42.93mm)5 - Immediate
57 - Factory Stock
$268.77View Details
JUNCTION BOX ABS 3.59"L X 2.96"WPTT-10680JUNCTION BOX ABS 3.59"L X 2.96"W1.690" (42.93mm)0 - Immediate
308 - Factory Stock
$268.77View Details
JUNCTION BOX ABS 9.09"L X 3.94"WPTT-12090-CJUNCTION BOX ABS 9.09"L X 3.94"W2.760" (70.10mm)0 - Immediate
78 - Factory Stock
$720.23View Details
Published: 2018-06-08