


PTT-10482-C | |
|---|---|
DigiKey Part Number | 377-2776-ND |
Manufacturer | |
Manufacturer Product Number | PTT-10482-C |
Description | JUNCTION BOX ABS 3.85"L X 2.71"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 3.850" L x 2.710" W (97.79mm x 68.83mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.119" (3.02mm) |
Part Status Active | Features Knockouts, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 3.850" L x 2.710" W (97.79mm x 68.83mm) | Material Flammability Rating UL94 V-0 |
Height 1.690" (42.93mm) | Weight 0.228 lb (103.42 g) |
Area (L x W) 10.4in² (67cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 161,63000 Kč | 1 616,30 Kč |
| 25 | 136,86200 Kč | 3 421,55 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |



