


PTT-10680-C | |
|---|---|
DigiKey Part Number | 377-2778-ND |
Manufacturer | |
Manufacturer Product Number | PTT-10680-C |
Description | JUNCTION BOX ABS 3.59"L X 2.96"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 3.590" L x 2.960" W (91.19mm x 75.18mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.590" L x 2.960" W (91.19mm x 75.18mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 10.6in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.119" (3.02mm) | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.308 lb (139.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 224,67900 Kč | 2 246,79 Kč |
| 25 | 190,29240 Kč | 4 757,31 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |

