Junction Box Plastic, ABS Gray Cover Included 3.590" L x 2.960" W (91.19mm x 75.18mm) X 1.690" (42.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Junction Box Plastic, ABS Gray Cover Included 3.590" L x 2.960" W (91.19mm x 75.18mm) X 1.690" (42.93mm)
PTT-10680/PTT-10680-C LID OFF

PTT-10680

DigiKey Part Number
377-2777-ND
Manufacturer
Manufacturer Product Number
PTT-10680
Description
JUNCTION BOX ABS 3.59"L X 2.96"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, ABS Gray Cover Included 3.590" L x 2.960" W (91.19mm x 75.18mm) X 1.690" (42.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
3.590" L x 2.960" W (91.19mm x 75.18mm)
Height
1.690" (42.93mm)
Area (L x W)
10.6in² (68cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.119" (3.02mm)
Features
Knockouts, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Weight
0.308 lb (139.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10224,67900 Kč2 246,79 Kč
25190,29240 Kč4 757,31 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč