


127-402 | |
|---|---|
DigiKey Part Number | 1920-1036-ND |
Manufacturer | |
Manufacturer Product Number | 127-402 |
Description | BOX PC GRAY 3.7"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 3.700" L x 2.560" W (93.98mm x 65.02mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 127-402 Models |
Category | Height 2.240" (56.90mm) |
Mfr | Area (L x W) 9.46in² (61.0cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Features Knockouts |
Size / Dimension 3.700" L x 2.560" W (93.98mm x 65.02mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,95000 Kč | 344,95 Kč |
| Unit Price without VAT: | 344,95000 Kč |
|---|---|
| Unit Price with VAT: | 417,38950 Kč |







