




PTT-10681-C | |
|---|---|
DigiKey Part Number | 377-2780-ND |
Manufacturer | |
Manufacturer Product Number | PTT-10681-C |
Description | JUNCTION BOX ABS 3.58"L X 2.95"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 3.580" L x 2.950" W (90.93mm x 74.93mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.580" L x 2.950" W (90.93mm x 74.93mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 10.6in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.308 lb (139.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 208,93000 Kč | 2 089,30 Kč |
| 25 | 175,86240 Kč | 4 396,56 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |



