


PTT-11084-C | |
|---|---|
DigiKey Part Number | 377-2784-ND |
Manufacturer | |
Manufacturer Product Number | PTT-11084-C |
Description | JUNCTION BOX ABS 4.34"L X 3.59"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 4.340" L x 3.590" W (110.30mm x 91.30mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Category | Area (L x W) 15.6in² (101cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 4.340" L x 3.590" W (110.30mm x 91.30mm) | Material Flammability Rating UL94 V-0 |
Height 1.690" (42.93mm) | Weight 0.426 lb (193.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,71000 Kč | 358,71 Kč |
| 10 | 299,27600 Kč | 2 992,76 Kč |
| 25 | 252,86880 Kč | 6 321,72 Kč |
| Unit Price without VAT: | 358,71000 Kč |
|---|---|
| Unit Price with VAT: | 434,03910 Kč |


