


PTT-10478-C | |
|---|---|
DigiKey Part Number | 377-2774-ND |
Manufacturer | |
Manufacturer Product Number | PTT-10478-C |
Description | JUNCTION BOX ABS 2.92"L X 2.57"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 2.920" L x 2.570" W (74.17mm x 65.28mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 2.920" L x 2.570" W (74.17mm x 65.28mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 7.50in² (48.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.119" (3.02mm) | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.228 lb (103.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| 25 | 152,23560 Kč | 3 805,89 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |

