PTR Series Hinged Plastic Enclosures

Bud Industries’ plastic enclosures are ideal for a variety of applications including pharmaceutical and lighting

Image of BUD Industries PTR Series Hinged Plastic EnclosuresBud Industries’ PTR series of plastic enclosures are made of affordable ABS plastic, giving designers a low-cost option for indoor applications while still offering durability and strength. They are all plastic, including the hinges and latches, for applications that need a non-metallic enclosure, such as Wi-Fi and RF controls, or where corrosive chemicals are present. Other common applications include controls for lighting, machinery, and building access. The enclosures boast an IP67 rating, keeping designs safe from factory washdowns and dust. Models with clear polycarbonate plastic covers allow displays to be read without opening the box and without the need for cutouts that need to be gasketed.

Features
  • This high-impact resistant enclosure series is offered in 10 sizes with a clear or an opaque lid (clear is signified in the part number with a “-C” suffix)
  • Dimensions range from 5.9" x 5.9" x 4.7" to 19.7" x 15.7" x 7.9"
  • All-plastic construction with the body made of gray ABS while the cover is made of gray ABS or clear polycarbonate (PC)
  • Plastic locking latch and hinges
  • IP67 TUV rated
  • Meets NEMA type 4X and type 6P (not UL certified due to ABS plastic material)
  • RoHS compliant
  • UL-94 HB rating
  • -20°C to +65°C extended exposure condition
  • Good chemical resistance
  • Continuous poured-in-place neoprene gasket
Applications
  • Control boxes
  • Wi-Fi and radio housing
  • Lighting
  • Access controls
  • Corrosive environments
  • Chemical plants
  • Dusty locations
  • General factory environments

PTR Series Enclosures - Opaque Cover

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX ABS LGT GRY 6.24"L X 5.91"WPTR-28482BOX ABS LGT GRY 6.24"L X 5.91"W50 - Immediate
426 - Factory Stock
$262.48View Details
BOX ABS LGT GRY 8.6"L X 6.3"WPTR-28483BOX ABS LGT GRY 8.6"L X 6.3"W305 - Immediate
393 - Factory Stock
$287.67View Details
BOX ABS LGT GRY 12.14"L X 7.87"WPTR-28486BOX ABS LGT GRY 12.14"L X 7.87"W73 - Immediate
194 - Factory Stock
$510.25View Details
BOX ABS LGT GRY 12.14"L X 7.87"WPTR-28487BOX ABS LGT GRY 12.14"L X 7.87"W42 - Immediate
37 - Factory Stock
$537.55View Details
BOX ABS LGT GRY 14.11"L X 9.84"WPTR-28489BOX ABS LGT GRY 14.11"L X 9.84"W57 - Immediate
195 - Factory Stock
$701.33View Details
BOX ABS LGT GRY 12.14"LX11.81"WPTR-28490BOX ABS LGT GRY 12.14"LX11.81"W74 - Immediate
267 - Factory Stock
$705.53View Details
BOX ABS LGT GRY 16.08"LX11.81"WPTR-28491BOX ABS LGT GRY 16.08"LX11.81"W7 - Immediate
83 - Factory Stock
$905.01View Details
BOX ABS LGT GRY 16.08"LX11.81"WPTR-28492BOX ABS LGT GRY 16.08"LX11.81"W22 - Immediate
71 - Factory Stock
$1,003.70View Details
BOX ABS LGT GRY 20.09"LX15.75"WPTR-28494BOX ABS LGT GRY 20.09"LX15.75"W9 - Immediate
30 - Factory Stock
$1,395.32View Details
BOX ABS LGT GRY 20.09"LX15.75"WPTR-28495BOX ABS LGT GRY 20.09"LX15.75"W29 - Immediate$1,569.60View Details

PTR Series Enclosures - Transparent Cover

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLAS CLEAR 12.14"L X 7.87"WPTR-28487-CBOX PLAS CLEAR 12.14"L X 7.87"W38 - Immediate$653.04View Details
BOX PLAS CLEAR 14.11"L X 9.84"WPTR-28489-CBOX PLAS CLEAR 14.11"L X 9.84"W28 - Immediate$860.92View Details
BOX PLAS CLEAR 12.14"L X 11.81"WPTR-28490-CBOX PLAS CLEAR 12.14"L X 11.81"W14 - Immediate$875.62View Details
BOX PLAS CLEAR 16.08"L X 11.81"WPTR-28491-CBOX PLAS CLEAR 16.08"L X 11.81"W34 - Immediate
124 - Factory Stock
$1,140.19View Details
BOX PLAS CLEAR 16.08"L X 11.81"WPTR-28492-CBOX PLAS CLEAR 16.08"L X 11.81"W7 - Immediate
872 - Factory Stock
$1,243.08View Details
BOX PLAS CLEAR 20.09"L X 15.75"WPTR-28494-CBOX PLAS CLEAR 20.09"L X 15.75"W26 - Immediate
29 - Factory Stock
$1,836.28View Details
BOX PLAS CLEAR 20.09"L X 15.75"WPTR-28495-CBOX PLAS CLEAR 20.09"L X 15.75"W20 - Immediate
27 - Factory Stock
$2,007.41View Details
BOX PLASTIC CLR 6.24"L X 5.91"WPTR-28482-CBOX PLASTIC CLR 6.24"L X 5.91"W36 - Immediate
141 - Factory Stock
$306.57View Details
BOX PLASTIC CLEAR 8.6"L X 6.3"WPTR-28483-CBOX PLASTIC CLEAR 8.6"L X 6.3"W0 - Immediate
226 - Factory Stock
$346.47View Details
BOX PLAS CLEAR 12.14"L X 7.87"WPTR-28486-CBOX PLAS CLEAR 12.14"L X 7.87"W83 - Immediate
15 - Factory Stock
$625.74View Details

PTR Series Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLASTIC INTERNAL PANELPTX-18482-PPLASTIC INTERNAL PANEL8 - Immediate
12 - Factory Stock
$39.90View Details
PLASTIC INTERNAL PANELPTX-18483-PPLASTIC INTERNAL PANEL12 - Immediate
10 - Factory Stock
$50.40View Details
PLASTIC INTERNAL PANELPTX-18486-PPLASTIC INTERNAL PANEL34 - Immediate$86.09View Details
PLASTIC INTERNAL PANELPTX-18489-PPLASTIC INTERNAL PANEL0 - ImmediateSee Page for PricingView Details
PLASTIC INTERNAL PANELPTX-18490-PPLASTIC INTERNAL PANEL29 - Immediate
205 - Factory Stock
$111.29View Details
PLASTIC INTERNAL PANELPTX-18491-PPLASTIC INTERNAL PANEL35 - Immediate$174.28View Details
METAL INTERNAL PANELPTX-18486METAL INTERNAL PANEL1 - Immediate
78 - Factory Stock
$209.98View Details
PLASTIC INTERNAL PANELPTX-18494-PPLASTIC INTERNAL PANEL55 - Immediate
48 - Factory Stock
$350.67View Details
METAL INTERNAL PANELPTX-18490METAL INTERNAL PANEL3 - Immediate
23 - Factory Stock
$409.46View Details
METAL INTERNAL PANELPTX-18489METAL INTERNAL PANEL0 - Immediate$409.46View Details
METAL INTERNAL PANELPTX-18491METAL INTERNAL PANEL10 - Immediate$428.36View Details
METAL INTERNAL PANELPTX-18494METAL INTERNAL PANEL5 - Immediate
13 - Factory Stock
$701.33View Details
Published: 2023-03-31