


PTR-28482-C | |
|---|---|
DigiKey Part Number | 377-PTR-28482-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28482-C |
Description | BOX PLASTIC CLR 6.24"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 6.240" L x 5.910" W (158.50mm x 150.11mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.240" L x 5.910" W (158.50mm x 150.11mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 36.8in² (238cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |






