


PTQ-11047-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11047-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11047-C |
Description | BOX PLASTIC 5.91"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 5.910" L x 5.910" W (150.11mm x 150.11mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 5.910" W (150.11mm x 150.11mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 34.9in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,65000 Kč | 497,65 Kč |
| 10 | 414,71100 Kč | 4 147,11 Kč |
| 25 | 387,15280 Kč | 9 678,82 Kč |
| Unit Price without VAT: | 497,65000 Kč |
|---|---|
| Unit Price with VAT: | 602,15650 Kč |




