


PTQ-11048-C | |
|---|---|
DigiKey Part Number | 377-2249-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11048-C |
Description | BOX PLASTIC 8.6"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 8.599" L x 6.299" W (218.41mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.599" L x 6.299" W (218.41mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 54.2in² (350cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,33000 Kč | 701,33 Kč |
| 10 | 584,79400 Kč | 5 847,94 Kč |
| 25 | 544,63760 Kč | 13 615,94 Kč |
| Unit Price without VAT: | 701,33000 Kč |
|---|---|
| Unit Price with VAT: | 848,60930 Kč |












