



PTX-11048-P | |
|---|---|
DigiKey Part Number | PTX-11048-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11048-P |
Description | ABS INTERNAL PANEL PTQ-11048 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 7.051" L x 5.083" W x 0.134" H (179.10mm x 129.10mm x 3.40mm) Gray |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PTQ Series |
Series | Size / Dimension 7.051" L x 5.083" W x 0.134" H (179.10mm x 129.10mm x 3.40mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 57,35300 Kč | 573,53 Kč |
| 100 | 53,44220 Kč | 5 344,22 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |









