


PTH-22498 | |
|---|---|
DigiKey Part Number | 377-2729-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22498 |
Description | BOX PC GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 7.870" L x 5.910" W (199.90mm x 150.11mm) | Material Flammability Rating UL94 5VA |
Height 3.940" (100.08mm) | Weight 0.661 lb (299.82 g) |
Area (L x W) 46.5in² (300cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,27000 Kč | 957,27 Kč |
| 10 | 799,80800 Kč | 7 998,08 Kč |
| 25 | 742,97320 Kč | 18 574,33 Kč |
| Unit Price without VAT: | 957,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,29670 Kč |



