


PTS-25328 | |
|---|---|
DigiKey Part Number | 377-2419-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25328 |
Description | BOX PLASTIC GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Flame Retardant, PCB Supports, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 5.906" W (200.00mm x 150.00mm) | Material Flammability Rating UL94 V-0 |
Height 3.937" (100.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 46.5in² (300cm²) | Weight 0.94 lb (426.38 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,18000 Kč | 565,18 Kč |
| 10 | 472,37700 Kč | 4 723,77 Kč |
| 25 | 398,85720 Kč | 9 971,43 Kč |
| Unit Price without VAT: | 565,18000 Kč |
|---|---|
| Unit Price with VAT: | 683,86780 Kč |




