
PTQ-11043-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11043-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11043-C |
Description | BOX PLASTIC GRAY 8.6"L X 8.27"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 8.600" L x 8.270" W (218.44mm x 210.06mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.600" L x 8.270" W (218.44mm x 210.06mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 71.1in² (459cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,61000 Kč | 896,61 Kč |
| 4 | 747,53000 Kč | 2 990,12 Kč |
| 15 | 672,98600 Kč | 10 094,79 Kč |
| 25 | 598,44320 Kč | 14 961,08 Kč |
| 35 | 587,94400 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 896,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,89810 Kč |




