


PTR-28483-C | |
|---|---|
DigiKey Part Number | 377-PTR-28483-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28483-C |
Description | BOX PLASTIC CLEAR 8.6"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 8.600" L x 6.300" W (218.44mm x 160.02mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Category | Area (L x W) 54.2in² (350cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Light Gray, Clear Cover |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 8.600" L x 6.300" W (218.44mm x 160.02mm) | Material Flammability Rating UL94 HB |
Height 3.940" (100.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |











