
PTQ-11053-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11053-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11053-C |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 14.110" L x 9.840" W (358.39mm x 249.94mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Category | Height 5.900" (149.86mm) |
Mfr | Area (L x W) 139in² (897cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray, Clear Cover/Door |
Container Type Box | Ratings |
Size / Dimension 14.110" L x 9.840" W (358.39mm x 249.94mm) | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,50000 Kč | 1 572,50 Kč |
| 4 | 1 310,76750 Kč | 5 243,07 Kč |
| 15 | 1 179,39267 Kč | 17 690,89 Kč |
| 25 | 1 049,04000 Kč | 26 226,00 Kč |
| 35 | 1 032,34714 Kč | 36 132,15 Kč |
| Unit Price without VAT: | 1 572,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,72500 Kč |


